HIROSE ELECTRIC DF14-15S-1.25C

Board-to-Cable Connector (1.25-mm Pitch, Low Profile) - DF14 Series (HIROSE ELECTRIC)
Production

Price and Stock

Technical Specifications

Physical
ColorBeige
Contact MaterialCopper
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MountCable, Free Hanging
Number of Pins15
Technical
Connector TypePlug, Receptacle, Socket
Contact GenderFemale
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderFemale
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-35 °C
Number of Contacts15
Number of Positions15
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Depth5.8 mm
Height2.3 mm
Lead Pitch1.25 mm
Length20.7 mm
Pitch1.25 mm
Width2.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF14-15S-1.25C.

Newark
Datasheet8 pages15 years ago
Sager Electronics
Datasheet8 pages7 years ago
Datasheet1 page9 years ago
Datasheet8 pages5 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago
Future Electronics
Datasheet8 pages5 years ago
Datasheet8 pages15 years ago
TME
Datasheet1 page6 years ago
DigiKey
Datasheet6 pages20 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF14-15S-1.25C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF14-15S-1.25C provided by its distributors.

Board-to-Cable Connector (1.25-mm Pitch, Low Profile) - DF14 Series (HIROSE ELECTRIC)
CONNECTOR, HOUSING, RCPT, 15POS, 1ROW; Pitch Spacing: 1.25mm; No. of Contacts: 15Contacts; Gender: Receptacle; Product Range: DF14 Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -;
Basic Specifications- Connector Type: Socket- Cable Assembly: No- Safety Standards: UL- Number of Positions: 15- Number of Rows (Interface): 1- Contact Pitch: 1.25 mm- Connector Length: 20.7 mm- Connector Width: 5.8 mm- Connector Height: 2.3 mm- Connector Orientation: Straight- Housing Color: Beige- Wire Termination Method: Crimping- Recommended Wire Type: Discrete wire- Recommended Min. Wire Size (AWG): 32- Recommended Max. Wire Size (AWG): 26- Operating Temperature: -35°C to 85°CMechanical Specifications- Locking Style: Friction- Key: NoElectrical Specifications- Rated Current: 1.0 A- Rated Voltage (AC): AC 150.0 V- Withstanding Voltage: 500 V Max.- Performance Characteristics: LVDS

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBeige
Contact MaterialCopper
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MountCable, Free Hanging
Number of Pins15
Technical
Connector TypePlug, Receptacle, Socket
Contact GenderFemale
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderFemale
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-35 °C
Number of Contacts15
Number of Positions15
Number of Rows1
OrientationStraight
PackagingBulk
TerminationCrimp
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Depth5.8 mm
Height2.3 mm
Lead Pitch1.25 mm
Length20.7 mm
Pitch1.25 mm
Width2.3 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF14-15S-1.25C.

Newark
Datasheet8 pages15 years ago
Sager Electronics
Datasheet8 pages7 years ago
Datasheet1 page9 years ago
Datasheet8 pages5 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago
Future Electronics
Datasheet8 pages5 years ago
Datasheet8 pages15 years ago
TME
Datasheet1 page6 years ago
DigiKey
Datasheet6 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant