HIROSE ELECTRIC DF14-10S-1.25C

[Signalbee ] 1.25Mm Pitch Super Low Profile Crimping Connectors |Hirose(Hrs) DF14-10S-1.25C
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing ColorBeige
Housing MaterialPolyamide
Number of Pins10
Technical
Connector TypePlug
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderReceptacle
Insulation Resistance500 MΩ
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationStraight
PackagingBulk
Dimensions
Contact Pitch1.25 mm
Height2.3 mm
Lead Pitch1.25 mm
Length14.45 mm
Width5.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF14-10S-1.25C.

Sager Electronics
Datasheet8 pages8 years ago
Datasheet1 page9 years ago
Datasheet8 pages5 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago
TME
Datasheet1 page9 years ago
Datasheet8 pages15 years ago
Future Electronics
Datasheet8 pages5 years ago
Datasheet8 pages15 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF14-10S-1.25C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF14-10S-1.25C provided by its distributors.

[Signalbee ] 1.25Mm Pitch Super Low Profile Crimping Connectors |Hirose(Hrs) DF14-10S-1.25C
Board-to-Cable Connector (1.25-mm Pitch, Low Profile) - DF14 Series (HIROSE ELECTRIC)
[SignalBee™]1.25mm Pitch Super Low Profile Crimping Connector, -35 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Housing RCP 10 POS 1.25mm Crimp ST Cable Mount Beige Bag
Headers & Wire Housings 1.25MM SNG ROW SKT 1 0P HOUSING
10 CONTACT(S) FEMALE TWO PART BOARD CONNECTOR CRIMP SOCKET
10 Position 1.25mm Pitch Header
French Electronic Distributor since 1988
CONN SOCKET 10POS 1.25MM CRIMP

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Housing ColorBeige
Housing MaterialPolyamide
Number of Pins10
Technical
Connector TypePlug
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderReceptacle
Insulation Resistance500 MΩ
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationStraight
PackagingBulk
Dimensions
Contact Pitch1.25 mm
Height2.3 mm
Lead Pitch1.25 mm
Length14.45 mm
Width5.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF14-10S-1.25C.

Sager Electronics
Datasheet8 pages8 years ago
Datasheet1 page9 years ago
Datasheet8 pages5 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet8 pages5 years ago
TME
Datasheet1 page9 years ago
Datasheet8 pages15 years ago
Future Electronics
Datasheet8 pages5 years ago
Datasheet8 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free