HIROSE ELECTRIC DF13C-3P-1.25V(21)

Conn Shrouded Header (3 Sides) HDR 3 POS 1.25mm Solder ST Top Entry SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
Number of Pins3
Technical
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-35 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Depth3.4 mm
Height3.4 mm
Length8.4 mm
Pitch1.25 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13C-3P-1.25V(21).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages4 years ago
LKR
Datasheet12 pages5 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
Datasheet11 pages19 years ago

Inventory History

3 month trend:
-4.79%

Alternate Parts

Price @ 1000
$ 0.254
$ 0.394
$ 0.394
Stock
803,574
97,959
97,959
Authorized Distributors
12
12
12
Gender
-
-
-
Pitch
1.25 mm
1.25 mm
1.25 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
-
-
-
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Polyamide
Polyamide
Polyamide
Contact Material
Brass
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13C-3P-1.25V(21).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13C-3P-1.25V(21) provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 3 POS 1.25mm Solder ST Top Entry SMD T/R
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Board-to-Cable Connector with 1.25-mm Pitch - DF13 Series (HIROSE ELECTRIC)
Headers & Wire Housings 1.25MM V PCB HEADER 3P SMT TIN
DF13C Series 3 Position 1.25 mm Straight SMT Miniature Crimp Connector
CONN HEADER 3POS 1.25MM SMD TIN
Connector, Header, 3Pos, 1Row, 1.25Mm; Pitch Spacing:1.25Mm; No. Of Contacts:3Contacts; Gender:Header; Product Range:Df13 Series; Contact Termination Type:Surface Mount; No. Of Rows:1Rows; Contact Plating:Tin Plated Contacts; Contactrohs Compliant: Yes |Hirose(Hrs) DF13C-3P-1.25V(21)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF13C-3P-1.25V (21)
  • DF13C-3P-1.25V-21-
  • DF13C-3P-125V21
  • DF13C-3P1.25V(21)
  • DF13C3P1.25V(21)
  • DF13C3P125V21

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
Number of Pins3
Technical
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-35 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Depth3.4 mm
Height3.4 mm
Length8.4 mm
Pitch1.25 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13C-3P-1.25V(21).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages4 years ago
LKR
Datasheet12 pages5 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant