HIROSE ELECTRIC DF13C-2P-1.25V(51)

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
Number of Pins2
Technical
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-35 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Depth4.8 mm
Height3.4 mm
Length7.15 mm
Pitch1.25 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13C-2P-1.25V(51).

Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages4 years ago
Sager Electronics
Datasheet2 pages9 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages15 years ago

Inventory History

3 month trend:
-12.64%

Alternate Parts

Price @ 1000
$ 0.305
$ 0.226
Stock
90,216
352,900
Authorized Distributors
10
10
Gender
-
Male
Pitch
1.25 mm
1.25 mm
Number of Contacts
2
2
Number of Rows
1
1
Mount
-
Surface Mount
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
Gold
Tin
Housing Material
Polyamide
Plastic
Contact Material
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13C-2P-1.25V(51).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13C-2P-1.25V(51) provided by its distributors.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Shrouded Header HDR 2 POS 1.25mm Solder ST Top Entry SMD Reel
DF13 Series 2 Position 1.25 mm Pitch Single Row Surface Mount Pin Header
Board-to-Cable Connector with 1.25-mm Pitch - DF13 Series (HIROSE ELECTRIC)
Rectangular Connectors - Headers, Male Pins 1 Header Solder Brass Tape & Reel (TR) 12 Weeks Surface Mount Gold Polyamide (PA), Nylon Headers & Wire Housings 1.25MM V PCB HEADER 2P SMT GOLD
2 CONTACT(S) MALE STRAIGHT TWO PART BOARD CONNECTOR SURFACE MOUNT
CONN, HDR, 2POS, 1ROW, 1.25MM, SMT ROHS COMPLIANT: YES
CUT TAPE - HDR 1.25MM 2POS SMT STR

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF13C-2P-1.25V(51).
  • DF13C-2P1.25V(51)
  • DF13C2P125V51

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
Number of Pins2
Technical
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-35 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Depth4.8 mm
Height3.4 mm
Length7.15 mm
Pitch1.25 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13C-2P-1.25V(51).

Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages4 years ago
Sager Electronics
Datasheet2 pages9 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant