HIROSE ELECTRIC DF13A-6P-1.25H(20)

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-35 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Depth6.5 mm
Height3.6 mm
Lead Pitch1.25 mm
Length12.15 mm
Pitch1.25 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13A-6P-1.25H(20).

Upverter
Datasheet11 pages8 years ago
Datasheet12 pages2 years ago
Technical Drawing2 pages9 years ago
Hirose SCT
Datasheet12 pages4 years ago
Future Electronics
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages15 years ago
DigiKey
Datasheet11 pages19 years ago

Alternate Parts

Price @ 1000
$ 0.345
$ 0.345
Stock
2,114
113,208
113,208
Authorized Distributors
0
12
12
Gender
Male
Male
Male
Pitch
1.25 mm
1.25 mm
1.25 mm
Number of Contacts
6
6
6
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Tin
Tin
Housing Material
Polyamide
Polyamide
Polyamide
Contact Material
Brass
Brass
Brass

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13A-6P-1.25H(20).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13A-6P-1.25H(20) provided by its distributors.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
Hirose SCT
6 Position 1.25mm Pitch Single Row Right Angle Surface Mount (SMT) Pin Header
Conn Shrouded Header HDR 6 POS 1.25mm Solder RA SMD Tube
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking Mech, Beige Insulator, Receptacle
CONN HEADER SMD R/A 6POS 1.25MM

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-35 °C
Number of Contacts6
Number of Positions6
Number of Rows1
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Depth6.5 mm
Height3.6 mm
Lead Pitch1.25 mm
Length12.15 mm
Pitch1.25 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13A-6P-1.25H(20).

Upverter
Datasheet11 pages8 years ago
Datasheet12 pages2 years ago
Technical Drawing2 pages9 years ago
Hirose SCT
Datasheet12 pages4 years ago
Future Electronics
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages15 years ago
DigiKey
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant