HIROSE ELECTRIC DF13A-3P-1.25H(76)

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins3
Technical
Connector TypePlug
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Positions3
Number of Rows1
OrientationRight Angle
Dimensions
Contact Pitch1.25 mm
Height5 mm
Length8.4 mm
Pitch1.25 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13A-3P-1.25H(76).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet2 pages6 years ago
Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet2 pages5 years ago

Inventory History

3 month trend:
-40.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13A-3P-1.25H(76).

Descriptions

Descriptions of HIROSE ELECTRIC DF13A-3P-1.25H(76) provided by its distributors.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
3 Position 1.25 mm Single Row Right Angle Pin Header
CONN, R/A HEADER, 3POS, 1ROW, 1.25MM;
Conn Shrouded HDR 3 POS 1.25mm Solder RA SMD Bag

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF13A-3P1.25H(76)

Technical Specifications

Physical
Contact PlatingGold
Number of Pins3
Technical
Connector TypePlug
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Positions3
Number of Rows1
OrientationRight Angle
Dimensions
Contact Pitch1.25 mm
Height5 mm
Length8.4 mm
Pitch1.25 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13A-3P-1.25H(76).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet2 pages6 years ago
Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet2 pages5 years ago