HIROSE ELECTRIC DF13A-3P-1.25H(51)

Conn Shrouded Header (4 Sides) HDR 3 POS 1.25mm Solder RA Side Entry SMD Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyamide
MountSurface Mount
Number of Pins3
Technical
Connector TypePlug
Contact GenderMale
Contact Voltage Rating (AC)150 V
Current Rating1 A
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationRight Angle
TerminationSMD/SMT
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Height3.75 mm
Length8.4 mm
Pitch1.25 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13A-3P-1.25H(51).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages15 years ago

Inventory History

3 month trend:
-25.84%

Alternate Parts

Price @ 1000
$ 0.452
$ 0.249
$ 0.249
Stock
79,618
135,942
135,942
Authorized Distributors
12
12
12
Gender
-
-
-
Pitch
1.25 mm
1.25 mm
1.25 mm
Number of Contacts
3
3
3
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
SMD/SMT
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Tin
Tin
Housing Material
Polyamide
Polyamide
Polyamide
Contact Material
Brass
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13A-3P-1.25H(51).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13A-3P-1.25H(51) provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 3 POS 1.25mm Solder RA Side Entry SMD Reel
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle
Conn, R/A Hdr, 3Pos, 1Row, 1.25Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1.25Mm; No. Of Rows:1Rows; No. Of Contacts:3Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:Df13; Connector Shroud:Shroudedrohs Compliant: Yes |Hirose(Hrs) DF13A-3P-1.25H(51)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF13A-3P-125H-51
  • DF13A-3P-125H/51
  • DF13A-3P-125H51
  • DF13A-3P1.25H(51)
  • DF13A3P125H51

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialPolyamide
MountSurface Mount
Number of Pins3
Technical
Connector TypePlug
Contact GenderMale
Contact Voltage Rating (AC)150 V
Current Rating1 A
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Contacts3
Number of Positions3
Number of Rows1
OrientationRight Angle
TerminationSMD/SMT
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Height3.75 mm
Length8.4 mm
Pitch1.25 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13A-3P-1.25H(51).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet11 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant