HIROSE ELECTRIC DF13A-2P-1.25H(51)

Conn Shrouded Header (4 Sides) HDR 2 POS 1.25mm Solder RA Side Entry SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
Number of Pins2
Technical
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
Insulation Resistance500 MΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-35 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle, Straight
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Depth5 mm
Height5 mm
Length7.15 mm
Pitch1.25 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13A-2P-1.25H(51).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages5 years ago

Inventory History

3 month trend:
-29.56%

Alternate Parts

Price @ 1000
$ 0.369
$ 0.196
Stock
189,555
505,308
Authorized Distributors
10
8
Gender
-
-
Pitch
1.25 mm
1.25 mm
Number of Contacts
2
2
Number of Rows
1
1
Mount
-
-
Termination
Solder
SMD/SMT
Orientation
Right Angle, Straight
Right Angle
Contact Plating
Gold
Tin
Housing Material
Polyamide
Polyamide
Contact Material
Brass
Brass, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13A-2P-1.25H(51).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13A-2P-1.25H(51) provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 2 POS 1.25mm Solder RA Side Entry SMD T/R
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Board-to-Cable Connector with 1.25-mm Pitch - DF13 Series (HIROSE ELECTRIC)
Headers & Wire Housings 2P SNG ROW PIN HDR R /A SMT
CUT TAPE - 2POS HDR 1.25 MM RA GOLD 536-0301-8-51
连接器, 直角型 针座, 2路, 1排, 1.25MM, SMT;
Conn, R/A Hdr, 2Pos, 1Row, 1.25Mm, Smt; Connector Systems:Wire-To-Board; Pitch Spacing:1.25Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Surface Mount Right Angle; Product Range:Df13 Series Rohs Compliant: Yes |Hirose(Hrs) DF13A-2P-1.25H(51)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF13A-2P1.25H(51)

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
Number of Pins2
Technical
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
Insulation Resistance500 MΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-35 °C
Number of Contacts2
Number of Positions2
Number of Rows1
OrientationRight Angle, Straight
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Depth5 mm
Height5 mm
Length7.15 mm
Pitch1.25 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13A-2P-1.25H(51).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages5 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
RoHSCompliant