HIROSE ELECTRIC DF13A-15P-1.25H(93)

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
DF13A-15P-1.25H(93)Contact
>1wk

Technical Specifications

Physical
Contact PlatingGold
Number of Pins15
Technical
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Positions15
Number of Rows1
OrientationRight Angle
Dimensions
Contact Pitch1.25 mm
Height5 mm
Length23.4 mm
Pitch1.25 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13A-15P-1.25H(93).

Hirose SCT
Datasheet12 pages4 years ago
Sager Electronics
Datasheet11 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13A-15P-1.25H(93).

Descriptions

Descriptions of HIROSE ELECTRIC DF13A-15P-1.25H(93) provided by its distributors.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
CONN HDR 15POS 1.25MM SMD R/A
Headers & Wire Housings
536-0314-0-93 REEL

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Number of Pins15
Technical
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Positions15
Number of Rows1
OrientationRight Angle
Dimensions
Contact Pitch1.25 mm
Height5 mm
Length23.4 mm
Pitch1.25 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13A-15P-1.25H(93).

Hirose SCT
Datasheet12 pages4 years ago
Sager Electronics
Datasheet11 pages8 years ago