HIROSE ELECTRIC DF13A-10P-1.25H(51)

Conn Shrouded Header (4 Sides) HDR 10 POS 1.25mm Solder RA Side Entry SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Connector TypeMale Pin
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationRight Angle
TerminationSolder
Dimensions
Contact Pitch1.25 mm
Height5 mm
Length17.15 mm
Pitch1.2446 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13A-10P-1.25H(51).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago

Inventory History

3 month trend:
-51.44%

Alternate Parts

Price @ 1000
$ 0.865
$ 0.516
$ 0.516
Stock
25,807
39,621
39,621
Authorized Distributors
10
10
10
Gender
-
-
-
Pitch
1.2446 mm
1.25 mm
1.25 mm
Number of Contacts
10
10
10
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Gold
Tin
Tin
Housing Material
-
Polyamide
Polyamide
Contact Material
-
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13A-10P-1.25H(51).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13A-10P-1.25H(51) provided by its distributors.

Conn Shrouded Header (4 Sides) HDR 10 POS 1.25mm Solder RA Side Entry SMD T/R
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Board-to-Cable Connector with 1.25-mm Pitch - DF13 Series (HIROSE ELECTRIC)
10 Position Single Row 1.25 mm Pitch Male Pin Shrouded Header
[Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13A-10P-1.25H(51)
Headers & Wire Housings 10P SNG ROW PIN HDR R/A SMT
CONN HEADER SMD R/A 10POS 1.25MM
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF13A10P1.25H(51)

Technical Specifications

Physical
ColorBeige
Contact PlatingGold
MountSurface Mount
Number of Pins10
Technical
Connector TypeMale Pin
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationRight Angle
TerminationSolder
Dimensions
Contact Pitch1.25 mm
Height5 mm
Length17.15 mm
Pitch1.2446 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13A-10P-1.25H(51).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant