HIROSE ELECTRIC DF13A-10P-1.25H(21)

DF13 Series 10 Position SIngle Row 1.25 mm Pitch Header for Mini Clamp Connector
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Number of Pins10
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
InsulationInsulated
Insulation Resistance500 MΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-35 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Depth5 mm
Height5 mm
Length17.15 mm
Pitch1.25 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13A-10P-1.25H(21).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
Datasheet11 pages11 years ago

Inventory History

3 month trend:
+13.27%

Alternate Parts

Price @ 1000
$ 0.516
$ 0.865
$ 0.865
Stock
39,675
24,485
24,485
Authorized Distributors
10
10
10
Gender
-
-
-
Pitch
1.25 mm
1.2446 mm
1.2446 mm
Number of Contacts
10
10
10
Number of Rows
1
1
1
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Gold
Gold
Housing Material
Polyamide
-
-
Contact Material
Brass
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13A-10P-1.25H(21).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13A-10P-1.25H(21) provided by its distributors.

DF13 Series 10 Position SIngle Row 1.25 mm Pitch Header for Mini Clamp Connector
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Shrouded Header HDR 10 POS 1.25mm Solder RA SMD Embossed T/R
Board-to-Cable Connector with 1.25-mm Pitch - DF13 Series (HIROSE ELECTRIC)
[Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13A-10P-1.25H(21)
Headers & Wire Housings 10P SNG ROW PIN HDR R/A SMT
CONN HEADER SMD R/A 10POS 1.25MM
Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.049 inch Pitch, Surface Mount Terminal, Locking, Receptacle

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF13A-10P-125H21
  • DF13A10P1.25H(21)
  • DF13A10P125H21

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Number of Pins10
Technical
Connector TypeMale Pin, Plug
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
InsulationInsulated
Insulation Resistance500 MΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-35 °C
Number of Contacts10
Number of Positions10
Number of Rows1
OrientationRight Angle
Schedule B8536694040
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Depth5 mm
Height5 mm
Length17.15 mm
Pitch1.25 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13A-10P-1.25H(21).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
Datasheet11 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant