HIROSE ELECTRIC DF13-9P-1.25DSA

Connector Wire to Board Shrouded Header 9 Position 1.25mm Solder Straight Through Hole
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing MaterialPolyamide
MountThrough Hole
Technical
Connector TypeFerrule, Male Pin
Contact GenderMale
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Positions9
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Height4.3 mm
Length12.9 mm
Pitch1.2446 mm
Width3.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-9P-1.25DSA.

Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
Datasheet11 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.19
$ 0.544
$ 0.544
Stock
16,158
1,174
1,174
Authorized Distributors
1
2
2
Gender
-
Male
Male
Pitch
1.2446 mm
1.25 mm
1.25 mm
Number of Contacts
-
9
9
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Straight
Right Angle
Right Angle
Contact Plating
Tin
Tin
Tin
Housing Material
Polyamide
Polyamide
Polyamide
Contact Material
Brass
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-9P-1.25DSA.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13-9P-1.25DSA provided by its distributors.

Connector Wire to Board Shrouded Header 9 Position 1.25mm Solder Straight Through Hole
Conn Shrouded Header (3 Sides) HDR 9 POS 1.25mm Solder ST Top Entry Thru-Hole Bag
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Headers & Wire Housings 1.25MM V PCB HEADER 9P THRU-HOLE TIN
9 Position Single Row 1.25 mm Through Hole Shrouded Header
Board-to-Cable Connector with 1.25-mm Pitch - DF13 Series (HIROSE ELECTRIC)
[Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13-9P-1.25DSA

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing MaterialPolyamide
MountThrough Hole
Technical
Connector TypeFerrule, Male Pin
Contact GenderMale
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Positions9
Number of Rows1
OrientationStraight
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Height4.3 mm
Length12.9 mm
Pitch1.2446 mm
Width3.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-9P-1.25DSA.

Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
Datasheet11 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant