HIROSE ELECTRIC DF13-8S-1.25C

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Production

Price and Stock

Technical Specifications

Physical
ColorBeige
Housing ColorBeige
Housing MaterialPolyamide
MaterialPolyamide
Number of Pins8
Technical
Connector TypeFerrule
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderReceptacle
Insulation Resistance500 MΩ
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationStraight
PackagingBulk
Voltage Rating (AC)150 V
Dimensions
Contact Pitch1.25 mm
Height4 mm
Lead Pitch1.25 mm
Length11.65 mm
Pitch1.25 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-8S-1.25C.

Electro Sonic
Datasheet12 pages7 years ago
element14 APAC
Datasheet11 pages11 years ago
Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages4 years ago
LKR
Datasheet12 pages5 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
TME
Datasheet1 page7 years ago

Inventory History

3 month trend:
+48.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-8S-1.25C.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13-8S-1.25C provided by its distributors.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Wire-Board Connector Socket 8 Position, 1.25Mm; Product Range:Df13 Series; Gender:Receptacle; No. Of Positions:8Positions; Pitch Spacing:1.25Mm; For Use With:Df13 Series Contacts; Contact Material:Phosphor Bronze; No. Of Rows:1Rows Rohs Compliant: Yes |Hirose(Hrs) DF13-8S-1.25C
Body Orientation: StraightFor Use With: Miniature Crimping ConnectorGender: MaleHousing Material: PolyamideNumber of Contacts: 8Pitch: 1.25mmSeries: DF13

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF13-8S-1-25C
  • DF138S125C

Technical Specifications

Physical
ColorBeige
Housing ColorBeige
Housing MaterialPolyamide
MaterialPolyamide
Number of Pins8
Technical
Connector TypeFerrule
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderReceptacle
Insulation Resistance500 MΩ
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationStraight
PackagingBulk
Voltage Rating (AC)150 V
Dimensions
Contact Pitch1.25 mm
Height4 mm
Lead Pitch1.25 mm
Length11.65 mm
Pitch1.25 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-8S-1.25C.

Electro Sonic
Datasheet12 pages7 years ago
element14 APAC
Datasheet11 pages11 years ago
Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page9 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages4 years ago
LKR
Datasheet12 pages5 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
TME
Datasheet1 page7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant