HIROSE ELECTRIC DF13-8P-1.25V(20)

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPlastic
MaterialPolyamide
Technical
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Insulation Resistance500 MΩ
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationStraight
Voltage Rating (AC)150 V
Dimensions
Contact Pitch1.25 mm
Height3.4 mm
Lead Pitch1.25 mm
Length14.65 mm
Pitch1.25 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-8P-1.25V(20).

element14 APAC
Datasheet11 pages11 years ago
Hirose SCT
Datasheet12 pages4 years ago
Future Electronics
Datasheet11 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.528
$ 0.745
Stock
846
161
9,718
Authorized Distributors
0
6
4
Gender
Male
-
-
Pitch
1.25 mm
1.25 mm
1.25 mm
Number of Contacts
8
-
-
Number of Rows
1
1
1
Mount
-
-
-
Termination
-
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Tin
Gold
Housing Material
Plastic
-
-
Contact Material
Brass
-
-

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-8P-1.25V(20).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13-8P-1.25V(20) provided by its distributors.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
Hirose SCT
8 Position 1.25mm Pitch Single Row Straight Surface Mount (SMT) Pin Header
Conn Shrouded Header HDR 8 POS 1.25mm Solder ST SMD Tube
Wire-Board Connector Header 8 Position, 1.25Mm
DF13 Vertical SMT header; 1 row; 8-
French Electronic Distributor since 1988
HEADER, VERTICAL, SMT, 8WAY; Pitch Spacing:1.25mm; No. of Contacts:8Contacts; Gender:Header; Product Range:DF13 Series; Contact Termination

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPlastic
MaterialPolyamide
Technical
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Insulation Resistance500 MΩ
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationStraight
Voltage Rating (AC)150 V
Dimensions
Contact Pitch1.25 mm
Height3.4 mm
Lead Pitch1.25 mm
Length14.65 mm
Pitch1.25 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-8P-1.25V(20).

element14 APAC
Datasheet11 pages11 years ago
Hirose SCT
Datasheet12 pages4 years ago
Future Electronics
Datasheet11 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant