HIROSE ELECTRIC DF13-6P-1.25H(75)

Connector Header Surface Mount, Right Angle 6 position 0.049 (1.25mm)"
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Number of Pins6
Technical
Connector TypePlug
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Positions6
Number of Rows1
OrientationRight Angle
Dimensions
Contact Pitch1.25 mm
Height5 mm
Length12.15 mm
Pitch1.25 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-6P-1.25H(75).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet2 pages6 years ago
Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet12 pages4 years ago
TME
Datasheet2 pages6 years ago

Inventory History

3 month trend:
+5.12%

Alternate Parts

Price @ 1000
$ 0.317
$ 0.345
$ 0.345
Stock
80,004
110,497
110,497
Authorized Distributors
6
12
12
Gender
-
Male
Male
Pitch
1.25 mm
1.25 mm
1.25 mm
Number of Contacts
-
6
6
Number of Rows
1
1
1
Mount
-
Surface Mount
Surface Mount
Termination
-
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Tin
Tin
Housing Material
-
Polyamide
Polyamide
Contact Material
-
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-6P-1.25H(75).

Descriptions

Descriptions of HIROSE ELECTRIC DF13-6P-1.25H(75) provided by its distributors.

Connector Header Surface Mount, Right Angle 6 position 0.049 (1.25mm)"
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Shrouded HDR 6 POS 1.25mm Solder RA SMD Tube
Avnet Japan
DF13 RoHS Compliant GENERAL PURPOSE Board Guide Solder Retention Connector Header -35C~85C 1A 150V 39.4muin 1.00mum
CONN HEADER SMD R/A 6POS 1.25MM

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingTin
Number of Pins6
Technical
Connector TypePlug
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Positions6
Number of Rows1
OrientationRight Angle
Dimensions
Contact Pitch1.25 mm
Height5 mm
Length12.15 mm
Pitch1.25 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-6P-1.25H(75).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet2 pages6 years ago
Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet12 pages4 years ago
TME
Datasheet2 pages6 years ago