Technical Specifications

Number of Contacts 6
Pin Pitch 1.25 mm
Gender Male
Housing Material Plastic
Contact Plating Tin
Insulation Resistance 500 MΩ
Size-Height 3.6 mm
Contact Material Brass
Size-Length 9.15 mm
Mounting Type Surface Mount
Current Rating 1 A
Housing Color Beige
Voltage Rating (AC) 150 V
Lead-Free Status Lead Free
Contact Resistance 30 mΩ
Size-Width 12.15 mm
RoHS Compliant
Flammability Rating UL 94 V-0
Number of Positions 6
Color Beige
Number of Rows 1

Documents

element14
Datasheet 11 pages 8 years ago
Future Electronics
Datasheet 11 pages 4 years ago
Datasheet 11 pages 4 years ago
Digi-Key
Datasheet 11 pages 11 years ago

Images

Alternate Names

HRS (HIROSE) DF13-6P-1.25H(20)
HIROSE(HRS) DF13-6P-1.25H(20)

Search for other parts like DF13 »