HIROSE ELECTRIC DF13-5P-1.25V(76)

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins5
Technical
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Positions5
Number of Rows1
OrientationStraight
Dimensions
Contact Pitch1.25 mm
Height3.4 mm
Length10.9 mm
Pitch1.25 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-5P-1.25V(76).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet2 pages6 years ago
Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages5 years ago

Inventory History

3 month trend:
+7.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-5P-1.25V(76).

Descriptions

Descriptions of HIROSE ELECTRIC DF13-5P-1.25V(76) provided by its distributors.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Shrouded Header HDR 5 POS 1.25mm Solder ST SMD Tube
Hirose DF13, 5 Way, 1 Row, Straight PCB Header
[Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13-5P-1.25V(76)
DF13 RoHS Compliant GENERAL PURPOSE MULTIPLE MATING PARTS AVAILABLE Connector Header -35C~85C 1A 150V 8.00muin 0.203mum

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Number of Pins5
Technical
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Positions5
Number of Rows1
OrientationStraight
Dimensions
Contact Pitch1.25 mm
Height3.4 mm
Length10.9 mm
Pitch1.25 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-5P-1.25V(76).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet2 pages6 years ago
Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant