Try the Octopart BOM Tool! Ad
octopart.com

Sorry, no distributors found

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts

Technical Specifications

Size-Length 6.65 mm
Mounting Type Surface Mount
Housing Material Plastic
Contact Resistance 30 mΩ
Number of Contacts 4
Insulation Resistance 500 MΩ
Pin Pitch 1.25 mm
Size-Height 4.8 mm
Contact Plating Tin
Size-Width 9.65 mm
RoHS Compliant
Gender Male
Current Rating 1 A
Flammability Rating UL 94 V-0
Number of Positions 4
Lead-Free Status Lead Free
Number of Rows 1
Housing Color Beige
Contact Material Brass
Voltage Rating (AC) 150 V
Color Beige

Documents

Future Electronics
Datasheet 11 pages 8 years ago
Datasheet 11 pages 4 years ago
Datasheet 11 pages 4 years ago
Digi-Key
Datasheet 11 pages 11 years ago

Images

Alternate Names

HRS (HIROSE) DF13-4P-1.25V(20)
HIROSE(HRS) DF13-4P-1.25V(20)

Search for other parts like DF13 »