HIROSE ELECTRIC DF13-4P-1.25H(20)

Conn Shrouded Header (3 Sides) HDR 4 POS 1.25mm Solder RA Side Entry SMD Bag

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPlastic
MaterialPolyamide
Technical
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Insulation Resistance500 MΩ
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationRight Angle
Schedule B8536694040
Voltage Rating (AC)150 V
Dimensions
Contact Pitch1.25 mm
Height5 mm
Lead Pitch1.25 mm
Length9.65 mm
Pitch1.25 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-4P-1.25H(20).

element14 APAC
Datasheet11 pages11 years ago
Hirose SCT
Datasheet12 pages4 years ago
Future Electronics
Datasheet11 pages8 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.095
$ 0.288
$ 0.288
Stock
1,020
247,562
247,562
Authorized Distributors
2
10
10
Gender
Male
-
-
Pitch
1.25 mm
1.25 mm
1.25 mm
Number of Contacts
4
4
4
Number of Rows
1
1
1
Mount
-
Surface Mount
Surface Mount
Termination
-
Solder
Solder
Orientation
Right Angle
Right Angle
Right Angle
Contact Plating
Tin
Tin
Tin
Housing Material
Plastic
Polyamide
Polyamide
Contact Material
Brass
Brass, Tin
Brass, Tin

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-4P-1.25H(20).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13-4P-1.25H(20) provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 4 POS 1.25mm Solder RA Side Entry SMD Bag
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃
Hirose SCT
DF13 Series 4 Position 1.25 mm Pitch Single Row Surface Mount Pin Header
CONN HEADER SMD R/A 4POS 1.25MM
HEADER, RIGHT ANGLE, SMT, 4WAY
French Electronic Distributor since 1988
Wire-Board Connector Header 4 Position, 1.25Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1.25Mm; No. Of Rows:1Rows; No. Of Contacts:4Contacts; Contact Termination Type:Surface Mount; Product Range:Df13 Series |Hirose(Hrs) DF13-4P-1.25H(20)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF13-4P-1.25H-20
  • DF13-4P-1.25H20

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPlastic
MaterialPolyamide
Technical
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Insulation Resistance500 MΩ
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationRight Angle
Schedule B8536694040
Voltage Rating (AC)150 V
Dimensions
Contact Pitch1.25 mm
Height5 mm
Lead Pitch1.25 mm
Length9.65 mm
Pitch1.25 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-4P-1.25H(20).

element14 APAC
Datasheet11 pages11 years ago
Hirose SCT
Datasheet12 pages4 years ago
Future Electronics
Datasheet11 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant