HIROSE ELECTRIC DF13-4P-1.25DSA

Conn Shrouded Header (3 Sides) HDR 4 POS 1.25mm Solder ST Top Entry Thru-Hole Bag
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MountThrough Hole
Number of Pins4
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
PackagingBulk
TerminationThrough Hole
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Height4.3 mm
Lead Pitch1.25 mm
Length6.65 mm
Pitch1.25 mm
Width3.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-4P-1.25DSA.

Newark
Datasheet11 pages11 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages4 years ago
LKR
Datasheet1 page9 years ago
Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page9 years ago
TME
Datasheet1 page9 years ago
Upverter
Datasheet12 pages5 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
Datasheet11 pages11 years ago
Datasheet11 pages15 years ago
DigiKey
Datasheet11 pages19 years ago

Inventory History

3 month trend:
-38.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-4P-1.25DSA.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13-4P-1.25DSA provided by its distributors.

Conn Shrouded Header (3 Sides) HDR 4 POS 1.25mm Solder ST Top Entry Thru-Hole Bag
Wire-To-Board Connector, Df13 Series, Through Hole, Header, 4, 1.25 Mm, Tin Plated Contacts Rohs Compliant: Yes |Hirose(Hrs) DF13-4P-1.25DSA
CONNECTOR, HEADER, 4POS, 1ROW, 1.25MM; Pitch Spacing: 1.25mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: DF13 Series; Contact Termination Type: Throu; Available until stocks are exhausted Alternative available

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF13-4P1.25DSA

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MountThrough Hole
Number of Pins4
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Max Operating Temperature85 °C
Min Operating Temperature-35 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationStraight
PackagingBulk
TerminationThrough Hole
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Height4.3 mm
Lead Pitch1.25 mm
Length6.65 mm
Pitch1.25 mm
Width3.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-4P-1.25DSA.

Newark
Datasheet11 pages11 years ago
Hirose SCT
Technical Drawing1 page9 years ago
Datasheet12 pages4 years ago
LKR
Datasheet1 page9 years ago
Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page9 years ago
TME
Datasheet1 page9 years ago
Upverter
Datasheet12 pages5 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
Datasheet11 pages11 years ago
Datasheet11 pages15 years ago
DigiKey
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant