Technical Specifications

Color Beige
Number of Rows 2
Insulation Resistance 500 MΩ
Housing Material Nylon
Number of Contacts 40
Contact Material Phosphor Bronze
Flammability Rating UL 94 V-0
Number of Positions 40
RoHS Compliant
Gender Female
Size-Height 4 mm
Voltage Rating (AC) 150 V
Contact Resistance 30 mΩ
Size-Length 29.15 mm
Lead-Free Status Lead Free
Current Rating 1 A
Housing Color Beige
Size-Width 20.4 mm
Pin Pitch 1.25 mm

Documents

Future Electronics
Datasheet 11 pages 8 years ago
Datasheet 11 pages 4 years ago
Datasheet 11 pages 4 years ago
Digi-Key
Datasheet 11 pages 11 years ago

Images

Alternate Names

HRS (HIROSE) DF13-40DS-1.25C
HIROSE(HRS) DF13-40DS-1.25C

Search for other parts like DF13 »