HIROSE ELECTRIC DF13-3P-1.25V(76)

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Number of Pins3
Technical
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Positions3
Number of Rows1
OrientationStraight
Dimensions
Contact Pitch1.25 mm
Height3.4 mm
Length8.4 mm
Pitch1.25 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-3P-1.25V(76).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet2 pages6 years ago
Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet12 pages4 years ago

Inventory History

3 month trend:
-42.05%

Alternate Parts

Price @ 1000
$ 0.504
$ 0.217
$ 0.386
$ 0.264
$ 0.081
$ 0.42
Stock
1,608
803,777
99,745
44,091
129,884
10,578
Authorized Distributors
3
10
10
5
1
5
Gender
-
-
-
-
Male
-
Pitch
1.25 mm
1.25 mm
1.25 mm
1.25 mm
1.25 mm
1.2446 mm
Number of Contacts
-
3
3
3
3
-
Number of Rows
1
1
1
1
1
1
Mount
-
-
-
-
-
Surface Mount
Termination
-
Solder
Solder
Solder
-
Solder
Orientation
Straight
Straight
Straight
-
Straight
-
Contact Plating
Gold
Tin
Gold
Tin
Tin
Gold
Housing Material
-
Polyamide
Polyamide
-
Plastic
-
Contact Material
-
Brass
Brass
-
Brass
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-3P-1.25V(76).

Descriptions

Descriptions of HIROSE ELECTRIC DF13-3P-1.25V(76) provided by its distributors.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Shrouded HDR 3 POS 1.25mm Solder ST SMD Tube
CONN HEADER SMD 3POS 1.25MM
Headers & Wire Housings
SMD CON 3W STR PIN 1.25MM
536-0202-6-76 EACH

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Number of Pins3
Technical
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Positions3
Number of Rows1
OrientationStraight
Dimensions
Contact Pitch1.25 mm
Height3.4 mm
Length8.4 mm
Pitch1.25 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-3P-1.25V(76).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet2 pages6 years ago
Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet12 pages4 years ago