HIROSE ELECTRIC DF13-2P-1.25DSA(76)

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Production
In Stock

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
Technical
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Positions2
Number of Rows1
OrientationStraight
Dimensions
Contact Pitch1.25 mm
Height4.3 mm
Length4.15 mm
Pitch1.25 mm
Width3.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-2P-1.25DSA(76).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet2 pages6 years ago
Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-2P-1.25DSA(76).

Descriptions

Descriptions of HIROSE ELECTRIC DF13-2P-1.25DSA(76) provided by its distributors.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Connector Header Through Hole 2 position 0.049" (1.25mm)
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
POLARIZED Rectangular Connector Header
Conn Shrouded HDR 2 POS 1.25mm Solder ST Through Hole Bag
Conn, Hdr, 2Pos, 1Row, 1.25Mm, Th; Connector Systems:Wire-To-Board; Pitch Spacing:1.25Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Straight; Product Range:Df13 Series; Contact Material:Brassrohs Compliant: Yes |Hirose(Hrs) DF13-2P-1.25DSA(76)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Technical
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Positions2
Number of Rows1
OrientationStraight
Dimensions
Contact Pitch1.25 mm
Height4.3 mm
Length4.15 mm
Pitch1.25 mm
Width3.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-2P-1.25DSA(76).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet2 pages6 years ago
Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant