HIROSE ELECTRIC DF13-2630SCFA(04)

Connector Accessory, 0.026in Min Cable Dia, 0.039in Max Cable Dia, Contact, Phosphor Copper
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Technical
Contact GenderFemale
Contact Voltage Rating (AC)150 V
Current Rating1 A
Insulation Resistance500 MΩ
TerminationCrimp
Voltage Rating150 V
Dimensions
Wire Gauge (Max)26 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-2630SCFA(04).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page4 years ago
Hirose SCT
Technical Drawing1 page4 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
Datasheet11 pages11 years ago
Datasheet11 pages16 years ago

Inventory History

3 month trend:
-18.68%

Alternate Parts

Price @ 1000
$ 0.044
$ 0.026
$ 0.026
Stock
822,191
3,539,922
3,539,922
Authorized Distributors
10
12
12
Gender
-
Female
Female
Pitch
-
-
-
Number of Contacts
-
1
1
Number of Rows
-
-
-
Mount
-
-
-
Termination
Crimp
Crimp
Crimp
Orientation
-
-
-
Contact Plating
Gold
Tin
Tin
Housing Material
-
-
-
Contact Material
Copper
Copper, Tin
Copper, Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-2630SCFA(04).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13-2630SCFA(04) provided by its distributors.

Connector Accessory, 0.026in Min Cable Dia, 0.039in Max Cable Dia, Contact, Phosphor Copper
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Board-to-Cable Connector with 1.25-mm Pitch - DF13 Series (HIROSE ELECTRIC)
Headers & Wire Housings SOCKET CONTACT/REEL AWG26-30
CONTACT, SOCKET, CRIMP, 30-26AWG ROHS COMPLIANT: YES
Contact SKT Crimp ST Cable Mount 26-30AWG Reel
CONN SOCKET 26-30AWG CRIMP GOLD

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF13-2630SCFA/04
  • DF13-2630SCFA04
  • DF132630SCFA04

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Technical
Contact GenderFemale
Contact Voltage Rating (AC)150 V
Current Rating1 A
Insulation Resistance500 MΩ
TerminationCrimp
Voltage Rating150 V
Dimensions
Wire Gauge (Max)26 AWG
Wire Gauge (Min)30 AWG

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-2630SCFA(04).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet1 page4 years ago
Hirose SCT
Technical Drawing1 page4 years ago
Datasheet12 pages4 years ago
Future Electronics
Datasheet12 pages5 years ago
Datasheet11 pages8 years ago
Datasheet11 pages11 years ago
Datasheet11 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant