HIROSE ELECTRIC DF13-20DP-1.25V(25)

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MaterialNylon
MountSurface Mount
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Insulation Resistance500 MΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-35 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating150 V
Voltage Rating (AC)150 V
Dimensions
Contact Pitch1.25 mm
Depth5.5 mm
Height4.8 mm
Lead Pitch1.25 mm
Length18.35 mm
Pitch1.25 mm
Row Spacing1.2446 mm
Width6.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-20DP-1.25V(25).

element14 APAC
Datasheet11 pages11 years ago
Hirose SCT
Datasheet12 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.589
$ 0.589
Stock
15,011
37,376
37,376
Authorized Distributors
0
1
1
Gender
Male
Male
Male
Pitch
1.25 mm
1.25 mm
1.25 mm
Number of Contacts
20
20
20
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Solder
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
Polyamide
Polyamide
Polyamide
Contact Material
Brass
Brass
Brass

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-20DP-1.25V(25).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13-20DP-1.25V(25) provided by its distributors.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal
Conn Shrouded Header HDR 20 POS 1.25mm Solder ST SMD
Wire-Board Connector, Header, 20 Position, 1.25Mm; Connector Systems:Wire-To-Board; Pitch Spacing:1.25Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Contact Termination Type:Surface Mount; Product Range:Df13 Series |Hirose(Hrs) DF13-20DP-1.25V(25)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF1320DP1.25V(25)

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MaterialNylon
MountSurface Mount
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Insulation Resistance500 MΩ
Max Current Rating1 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)150 V
Min Operating Temperature-35 °C
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating150 V
Voltage Rating (AC)150 V
Dimensions
Contact Pitch1.25 mm
Depth5.5 mm
Height4.8 mm
Lead Pitch1.25 mm
Length18.35 mm
Pitch1.25 mm
Row Spacing1.2446 mm
Width6.9 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-20DP-1.25V(25).

element14 APAC
Datasheet11 pages11 years ago
Hirose SCT
Datasheet12 pages4 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant