HIROSE ELECTRIC DF13-12P-1.25V(75)

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Number of Pins12
Technical
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Positions12
Number of Rows1
OrientationStraight
Dimensions
Contact Pitch1.25 mm
Height3.4 mm
Length19.65 mm
Pitch1.25 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-12P-1.25V(75).

Future Electronics
Datasheet12 pages2 years ago
Sager Electronics
Datasheet12 pages3 years ago
Datasheet2 pages6 years ago
Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet12 pages4 years ago

Inventory History

3 month trend:
-1.86%

Alternate Parts

Price @ 1000
$ 0.612
$ 1.09
$ 1.09
Stock
1,531
112
112
Authorized Distributors
5
4
4
Gender
-
-
-
Pitch
1.25 mm
1.25 mm
1.25 mm
Number of Contacts
-
-
-
Number of Rows
1
1
1
Mount
-
-
-
Termination
-
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
-
-
-
Contact Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-12P-1.25V(75).

Descriptions

Descriptions of HIROSE ELECTRIC DF13-12P-1.25V(75) provided by its distributors.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Connector Header Surface Mount 12 position 0.049 (1.25mm)"
CONN HEADER SMD 12POS 1.25MM
Headers & Wire Housings
SMD CON 12W STR PIN 1.25MM
536-0211-7-75 EACH

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF13-12P1.25V(75)

Technical Specifications

Physical
Contact PlatingTin
Number of Pins12
Technical
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Positions12
Number of Rows1
OrientationStraight
Dimensions
Contact Pitch1.25 mm
Height3.4 mm
Length19.65 mm
Pitch1.25 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-12P-1.25V(75).

Future Electronics
Datasheet12 pages2 years ago
Sager Electronics
Datasheet12 pages3 years ago
Datasheet2 pages6 years ago
Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet12 pages4 years ago