HIROSE ELECTRIC DF13-12P-1.25DS(50)

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingGold
Housing ColorBeige
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Number of Contacts12
Number of Positions12
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Height3.6 mm
Lead Pitch1.25 mm
Length16.65 mm
Pitch1.2446 mm
Width5.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-12P-1.25DS(50).

Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages4 years ago
Sager Electronics
Datasheet2 pages9 years ago
DigiKey
Datasheet11 pages19 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-12P-1.25DS(50).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13-12P-1.25DS(50) provided by its distributors.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Headers & Wire Housings 1.25MM RA PIN HEADER 12P THRU HOLE GOLD
Conn Shrouded Header 12 POS 1.25mm Solder RA Through Hole Tube
CONN, R/A HEADER, 12POS, 1ROW, 1.25MM;
[Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) Rohs Compliant: Yes |Hirose(Hrs) DF13-12P-1.25DS(50)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingGold
Housing ColorBeige
Housing MaterialPlastic
MountThrough Hole
Technical
Connector TypeMale Pin
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Number of Contacts12
Number of Positions12
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Height3.6 mm
Lead Pitch1.25 mm
Length16.65 mm
Pitch1.2446 mm
Width5.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-12P-1.25DS(50).

Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages4 years ago
Sager Electronics
Datasheet2 pages9 years ago
DigiKey
Datasheet11 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant