HIROSE ELECTRIC DF13-11P-1.25V(75)

Connector Wire to Board Shrouded Header 11 Position 1.25mm Solder Straight Surface Mount
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Number of Pins11
Technical
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Positions11
Number of Rows1
OrientationStraight
Dimensions
Contact Pitch1.25 mm
Height3.4 mm
Length18.4 mm
Pitch1.25 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-11P-1.25V(75).

Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet12 pages4 years ago
Sager Electronics
Datasheet2 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-11P-1.25V(75).

Descriptions

Descriptions of HIROSE ELECTRIC DF13-11P-1.25V(75) provided by its distributors.

Connector Wire to Board Shrouded Header 11 Position 1.25mm Solder Straight Surface Mount
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
CONN HEADER SMD 11POS 1.25MM
Headers & Wire Housings
SMD CON 11W STR PIN 1.25MM
536-0210-4-75 EACH

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF13-11P1.25V(75)

Technical Specifications

Physical
Contact PlatingTin
Number of Pins11
Technical
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Positions11
Number of Rows1
OrientationStraight
Dimensions
Contact Pitch1.25 mm
Height3.4 mm
Length18.4 mm
Pitch1.25 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-11P-1.25V(75).

Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet12 pages4 years ago
Sager Electronics
Datasheet2 pages6 years ago