HIROSE ELECTRIC DF13-11P-1.25DS(20)

Connector Wire to Board Shrouded Header 11 Position 1.25mm Solder Right Angle Through Hole
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MountThrough Hole
Technical
Connector TypeHeader, Male Pin
Contact GenderMale
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Number of Contacts11
Number of Positions11
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Height3.6 mm
Lead Pitch1.25 mm
Length15.4 mm
Pitch1.25 mm
Width5.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-11P-1.25DS(20).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages4 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.8
$ 0.319
$ 0.319
Stock
8,428
6,012
6,012
Authorized Distributors
1
2
2
Gender
Male
-
-
Pitch
1.25 mm
1.2446 mm
1.2446 mm
Number of Contacts
11
-
-
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Right Angle
Straight
Straight
Contact Plating
Tin
Gold, Tin
Gold, Tin
Housing Material
Polyamide
-
-
Contact Material
Brass
Brass
Brass

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-11P-1.25DS(20).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF13-11P-1.25DS(20) provided by its distributors.

Connector Wire to Board Shrouded Header 11 Position 1.25mm Solder Right Angle Through Hole
[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Conn Shrouded Header HDR 11 POS 1.25mm Solder RA Thru-Hole Tube
Headers & Wire Housings 1.25MM RA PCB HEADER 11P THRU-HOLE TIN
Board-to-Cable Connector with 1.25-mm Pitch - DF13 Series (HIROSE ELECTRIC)
11 CONTACT(S) MALE RIGHT ANGLE TWO PART BOARD CONNECTOR SOLDER
[Signalbee ] 1.25Mm Pitch Miniature Crimping Connectors (Ul Certified) |Hirose(Hrs) DF13-11P-1.25DS(20)
CONN HEADER 11POS 1.25MM R/A TIN
HEADER, RIGHT ANGLE, 11WAY; Pitch Spacing: 1.25mm; No. of Contacts: 11Contacts; Gender: Header; Product Range: -; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Materia

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF13-11P-1.25DS(20).

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MountThrough Hole
Technical
Connector TypeHeader, Male Pin
Contact GenderMale
Contact Voltage Rating (AC)150 V
Current Rating1 A
GenderMale
Number of Contacts11
Number of Positions11
Number of Rows1
OrientationRight Angle
TerminationSolder
Voltage Rating150 V
Dimensions
Contact Pitch1.25 mm
Height3.6 mm
Lead Pitch1.25 mm
Length15.4 mm
Pitch1.25 mm
Width5.4 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-11P-1.25DS(20).

Sager Electronics
Datasheet12 pages3 years ago
Datasheet2 pages9 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet12 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant