HIROSE ELECTRIC DF13-10P-1.25V(75)

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Number of Pins10
Technical
Connector TypeSocket
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Positions10
Number of Rows1
OrientationStraight
Dimensions
Contact Pitch1.25 mm
Height3.4 mm
Length17.15 mm
Pitch1.25 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-10P-1.25V(75).

Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet12 pages4 years ago
Sager Electronics
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-14.17%

Alternate Parts

Price @ 1000
$ 0.549
$ 0.819
Stock
1,088
6,835
Authorized Distributors
4
5
Gender
-
-
Pitch
1.25 mm
1.25 mm
Number of Contacts
-
-
Number of Rows
1
1
Mount
-
-
Termination
-
-
Orientation
Straight
Straight
Contact Plating
Tin
Gold
Housing Material
-
-
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF13-10P-1.25V(75).

Descriptions

Descriptions of HIROSE ELECTRIC DF13-10P-1.25V(75) provided by its distributors.

[SignalBee™]1.25mm Pitch Miniature Crimping Connector (UL Certified), -35 ℃ to 85 ℃, RoHS
Hirose SCT
Connector Header Surface Mount 10 position 0.049 (1.25mm)
Conn Shrouded HDR 10 POS 1.25mm Solder RA SMD Tube

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF13-10P1.25V(75)

Technical Specifications

Physical
Contact PlatingTin
Number of Pins10
Technical
Connector TypeSocket
Contact Voltage Rating (AC)150 V
Current Rating1 A
Number of Positions10
Number of Rows1
OrientationStraight
Dimensions
Contact Pitch1.25 mm
Height3.4 mm
Length17.15 mm
Pitch1.25 mm
Width4.8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF13-10P-1.25V(75).

Hirose SCT
Technical Drawing2 pages6 years ago
Datasheet12 pages4 years ago
Sager Electronics
Datasheet2 pages6 years ago