HIROSE ELECTRIC DF12NB-40DS-0.5V(51)

Conn Stacking RCP 40 POS 0.5mm Pitch 3.5mm/5mm Solder ST SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins40
Technical
OrientationVertical

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12NB-40DS-0.5V(51).

Sager Electronics
Datasheet11 pages2 years ago
Datasheet11 pages2 years ago
Future Electronics
Datasheet2 pages3 years ago
TME
Datasheet2 pages3 years ago

Inventory History

3 month trend:
-26.12%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF12NB-40DS-0.5V(51).

Descriptions

Descriptions of HIROSE ELECTRIC DF12NB-40DS-0.5V(51) provided by its distributors.

Conn Stacking RCP 40 POS 0.5mm Pitch 3.5mm/5mm Solder ST SMD T/R
Board to Board & Mezzanine Connectors CONN RCPT 40POS SMD
40 Position SMD Gold Receptacle
MEZZANINE CONN, RCPT, 40POS, 2ROW, 0.5MM;
Mezzanine Conn, Rcpt, 40Pos, 2Row, 0.5Mm; Mezzanine Connector Type:Receptacle; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Copper Rohs Compliant: Yes |Hirose(Hrs) DF12NB-40DS-0.5V(51)

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF12NB-40DS05V(51

Technical Specifications

Physical
Number of Pins40
Technical
OrientationVertical

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12NB-40DS-0.5V(51).

Sager Electronics
Datasheet11 pages2 years ago
Datasheet11 pages2 years ago
Future Electronics
Datasheet2 pages3 years ago
TME
Datasheet2 pages3 years ago