HIROSE ELECTRIC DF12E(3.5)-50DP-0.5V(81)

Board-To-Board Connector, DF12 Series, Surface Mount, Header, 50, 0.5 mm, Gold Plated Contacts
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBeige
Housing MaterialPlastic
Technical
Connector TypePlug
Contact Resistance50 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
GenderMale
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationStraight
PackagingCut Tape
Dimensions
Contact Pitch500 µm
Height2.8 mm
Lead Pitch500 µm
Length14.7 mm
Pitch500 µm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12E(3.5)-50DP-0.5V(81).

Newark
Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
Hirose SCT
Technical Drawing2 pages5 years ago
Datasheet11 pages5 years ago
Sager Electronics
Datasheet11 pages8 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF12E(3.5)-50DP-0.5V(81).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF12E(3.5)-50DP-0.5V(81) provided by its distributors.

Board-To-Board Connector, DF12 Series, Surface Mount, Header, 50, 0.5 mm, Gold Plated Contacts
Board-to-Board Connector with 0.5-mm Pitch and 3 - 5-mm Height - DF12 Series (HIROSE ELECTRIC)
0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors
Hirose SCT
Conn Board to Board HDR 50 POS 0.5mm Solder ST SMD T/R
CONNECTOR, HEADER, SMT, 0.5MM, 50WAY
CONN HEADER 50POS 3.5MM SMD .5MM

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBeige
Housing MaterialPlastic
Technical
Connector TypePlug
Contact Resistance50 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
GenderMale
Number of Contacts50
Number of Positions50
Number of Rows2
OrientationStraight
PackagingCut Tape
Dimensions
Contact Pitch500 µm
Height2.8 mm
Lead Pitch500 µm
Length14.7 mm
Pitch500 µm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12E(3.5)-50DP-0.5V(81).

Newark
Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
Hirose SCT
Technical Drawing2 pages5 years ago
Datasheet11 pages5 years ago
Sager Electronics
Datasheet11 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant