Sorry, No distributors found

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts

Technical Specifications

Size-Length 14.7 mm
RoHS Compliant
Contact Plating Gold
Pin Pitch 500 µm
Housing Color Beige
Number of Contacts 50
Size-Height 2.3 mm
Contact Material Phosphor Copper
Flammability Rating UL 94 V-0
Number of Rows 2
Lead-Free Status Lead Free
Mounting Type Surface Mount
Housing Material Plastic
Size-Width 3.8 mm
Gender Male
Number of Positions 50

Documents

Farnell
Datasheet 11 pages 8 years ago
Future Electronics
Datasheet 11 pages 8 years ago
Datasheet 11 pages 8 years ago
Digi-Key
Datasheet 11 pages 13 years ago

Images

Alternate Names

HRS (HIROSE) DF12E(3.0)-50DP-0.5V(81)
HIROSE(HRS) DF12E(3.0)-50DP-0.5V(81)

Search for other parts like DF12 »