Technical Specifications

Contact Material Phosphor Copper
Gender Female
Size-Width 3.6 mm
Size-Length 13 mm
Housing Color Beige
Voltage Rating (AC) 50 V
Contact Plating Gold
Contact Resistance 50 mΩ
Housing Material Plastic
Size-Height 2.7 mm
Current Rating 300 mA
Number of Mating Cycles 50
Number of Positions 40
Lead-Free Status Lead Free
Insulation Resistance 500 MΩ
Mounting Type Surface Mount
Number of Rows 2
Number of Contacts 40
Insulation Material Nylon
RoHS Compliant
Flammability Rating UL 94 V-0
Color Beige
Pin Pitch 500 µm

Documents

element14
Datasheet 11 pages 8 years ago
Future Electronics
Datasheet 11 pages 8 years ago
Digi-Key
Datasheet 11 pages 12 years ago

Images

Alternate Names

HRS (HIROSE) DF12-40DS-0.5V(86)
HIROSE(HRS) DF12-40DS-0.5V(86)

Search for other parts like DF12 »