Try the Octopart BOM Tool! Ad

HRS DF12(5.0)-30DP-0.5V(86)

Sorry, No distributors found

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts

Technical Specifications

Housing Color Beige
Mounting Type Surface Mount
Insulation Resistance 500 MΩ
Current Rating 300 mA
Lead-Free Status Lead Free
Pin Pitch 500 µm
Number of Contacts 30
Contact Material Phosphor Copper
RoHS Compliant
Number of Rows 2
Housing Material Plastic
Color Beige
Voltage Rating (AC) 50 V
Insulation Material Nylon
Flammability Rating UL 94 V-0
Size-Height 4.3 mm
Size-Width 3.8 mm
Number of Mating Cycles 50
Number of Positions 30
Size-Length 10.5 mm
Contact Plating Gold
Contact Resistance 50 mΩ
Gender Male


Datasheet 11 pages 8 years ago
Future Electronics
Datasheet 11 pages 8 years ago
Datasheet 11 pages 12 years ago


Alternate Names

HRS (HIROSE) DF12(5.0)-30DP-0.5V(86)
HIROSE(HRS) DF12(5.0)-30DP-0.5V(86)

Search for other parts like DF12 »