Try the Octopart BOM Tool! Ad
octopart.com

HRS DF12(4.0)-30DP-0.5V(86)


Sorry, No distributors found

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts

Technical Specifications

Number of Mating Cycles 50
Size-Length 10.5 mm
Housing Color Beige
Insulation Material Nylon
Flammability Rating UL 94 V-0
Size-Height 3.3 mm
Number of Contacts 30
Contact Material Phosphor Copper
Voltage Rating (AC) 50 V
Insulation Resistance 500 MΩ
Color Beige
Pin Pitch 500 µm
Number of Positions 30
Mounting Type Surface Mount
RoHS Compliant
Number of Rows 2
Contact Resistance 50 mΩ
Current Rating 300 mA
Size-Width 3.8 mm
Contact Plating Gold
Housing Material Plastic
Gender Male
Lead-Free Status Lead Free

Documents

Future Electronics
Datasheet 11 pages 8 years ago
Datasheet 11 pages 8 years ago
Digi-Key
Datasheet 11 pages 13 years ago

Images

Alternate Names

HRS (HIROSE) DF12(4.0)-30DP-0.5V(86)
HIROSE(HRS) DF12(4.0)-30DP-0.5V(86)

Search for other parts like DF12 »