Try the Octopart BOM Tool! Ad

HRS DF12(3.5)-50DP-0.5V(86)

Sorry, No distributors found

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts

Technical Specifications

Number of Mating Cycles 50
Number of Positions 50
Number of Contacts 50
Contact Material Phosphor Copper
Contact Plating Gold
Color Beige
Size-Length 15.5 mm
Insulation Material Nylon
Size-Width 3.8 mm
Size-Height 2.8 mm
Current Rating 300 mA
Pin Pitch 500 µm
Mounting Type Surface Mount
RoHS Compliant
Flammability Rating UL 94 V-0
Number of Rows 2
Contact Resistance 50 mΩ
Housing Color Beige
Voltage Rating (AC) 50 V
Housing Material Plastic
Gender Male
Lead-Free Status Lead Free
Insulation Resistance 500 MΩ


Datasheet 11 pages 8 years ago
Future Electronics
Datasheet 11 pages 8 years ago
Datasheet 11 pages 12 years ago


Alternate Names

HRS (HIROSE) DF12(3.5)-50DP-0.5V(86)
HIROSE(HRS) DF12(3.5)-50DP-0.5V(86)

Search for other parts like DF12 »