HIROSE ELECTRIC DF12(3.5)-36DP-0.5V(86)

Board-to-Board Connector with 0.5-mm Pitch and 3 - 5-mm Height - DF12 Series (HIROSE ELECTRIC)
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Technical
Connector TypePlug
Contact Resistance50 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
GenderMale
Max Current Rating300 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-45 °C
Number of Contacts36
Number of Positions36
Number of Rows2
OrientationStraight
PackagingCut Tape
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Contact Pitch500 µm
Depth3.8 mm
Height2.8 mm
Lead Pitch500 µm
Length12 mm
Mated Stacking Heights3.5 mm
Pitch500 µm
Stack Height3.5 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12(3.5)-36DP-0.5V(86).

Newark
Datasheet11 pages15 years ago
Sager Electronics
Datasheet11 pages7 years ago
Factory Futures
Datasheet11 pages15 years ago
Hirose SCT
Technical Drawing2 pages4 years ago
Datasheet11 pages5 years ago
Future Electronics
Datasheet11 pages5 years ago
DigiKey
Datasheet11 pages20 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF12(3.5)-36DP-0.5V(86).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF12(3.5)-36DP-0.5V(86) provided by its distributors.

Board-to-Board Connector with 0.5-mm Pitch and 3 - 5-mm Height - DF12 Series (HIROSE ELECTRIC)
0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors
Hirose SCT
DF12 Series 36 Position Dual Row 0.5 mm Straight SMT Pin Header
Conn Board to Board HDR 36 POS 0.5mm Solder ST SMD Embossed T/R
CONNECTOR, STACKING, HEADER, 36POS
French Electronic Distributor since 1988
Connector; Board to Board; DF12
CONNECTOR, STACKING, HEADER, 36POS; Product Range: DF12 Series; No. of Contacts: 36Contacts; Gender: Header; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Copper; Contact Termination: Surface Mount Vertical

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF12(3.5)-36DP-0.5V(86

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Technical
Connector TypePlug
Contact Resistance50 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
GenderMale
Max Current Rating300 mA
Max Operating Temperature125 °C
Max Voltage Rating (AC)50 V
Min Operating Temperature-45 °C
Number of Contacts36
Number of Positions36
Number of Rows2
OrientationStraight
PackagingCut Tape
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Contact Pitch500 µm
Depth3.8 mm
Height2.8 mm
Lead Pitch500 µm
Length12 mm
Mated Stacking Heights3.5 mm
Pitch500 µm
Stack Height3.5 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12(3.5)-36DP-0.5V(86).

Newark
Datasheet11 pages15 years ago
Sager Electronics
Datasheet11 pages7 years ago
Factory Futures
Datasheet11 pages15 years ago
Hirose SCT
Technical Drawing2 pages4 years ago
Datasheet11 pages5 years ago
Future Electronics
Datasheet11 pages5 years ago
DigiKey
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant