Technical Specifications

Housing Color Beige
Contact Material Phosphor Copper
Voltage Rating (AC) 50 V
Insulation Material Nylon
Number of Rows 2
Current Rating 300 mA
Size-Length 8 mm
Number of Contacts 20
Number of Positions 20
Housing Material Plastic
Contact Resistance 50 mΩ
Size-Height 2.8 mm
Size-Width 3.8 mm
Insulation Resistance 500 MΩ
Mounting Type Surface Mount
Contact Plating Gold
Pin Pitch 500 µm
RoHS Compliant
Flammability Rating UL 94 V-0
Gender Male
Lead-Free Status Lead Free
Number of Mating Cycles 50
Color Beige

Documents

element14
Datasheet 11 pages 8 years ago
Future Electronics
Datasheet 11 pages 8 years ago
Digi-Key
Datasheet 11 pages 12 years ago

Images

Alternate Names

HRS (HIROSE) DF12(3.5)-20DP-0.5V(86)
HIROSE(HRS) DF12(3.5)-20DP-0.5V(86)

Search for other parts like DF12 »