HIROSE ELECTRIC DF12(3.5)-20DP-0.5V(86)

Board-to-Board Connector with 0.5-mm Pitch and 3 - 5-mm Height - DF12 Series (HIROSE ELECTRIC)
Production
In Stock

Price and Stock

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBeige
Housing MaterialPlastic
Technical
Connector TypePlug
Contact Resistance50 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
GenderMale
Insulation Resistance500 MΩ
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
PackagingCut Tape
Voltage Rating (AC)50 V
Dimensions
Contact Pitch500 µm
Height2.8 mm
Lead Pitch500 µm
Length8 mm
Pitch500 µm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12(3.5)-20DP-0.5V(86).

element14 APAC
Datasheet11 pages15 years ago
Sager Electronics
Datasheet11 pages7 years ago
Hirose SCT
Technical Drawing2 pages5 years ago
Datasheet11 pages5 years ago
Future Electronics
Datasheet11 pages5 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF12(3.5)-20DP-0.5V(86).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF12(3.5)-20DP-0.5V(86) provided by its distributors.

Board-to-Board Connector with 0.5-mm Pitch and 3 - 5-mm Height - DF12 Series (HIROSE ELECTRIC)
HEADER, 3.5mm HEIGHT, 20WAY; Product Range:DF12 Series; No. of Contacts:20Contacts; Gender:Header; Pitch Spacing:0.5mm; Contact Termination
Stacking Connector, Header, 20 Position, 0.5Mm; Mezzanine Connector Type:Header; Pitch Spacing:0.5Mm; No. Of Rows:2Rows; No. Of Contacts:20Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Copper; Gender:Header Rohs Compliant: Yes |Hirose(Hrs) DF12(3.5)-20DP-0.5V(86)
CONN, STACKING, HEADER, 20POS, 0.5MM; Product Range: DF12 Series; No. of Contacts: 20Contacts; Gender: Header; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: 2.45mm; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Copper; SVHC: No SVHC (15-Jan-2019); Contact Resistance: 50mohm; Contact Termination: Solder; Current Rating: 0.3A; External Depth: 4.6mm; External Length / Height: 2.8mm; External Width: 8mm; Flammability Rating: UL94V-0; Insulation Resistance: 500Mohm; Lead Spacing: 0.5mm; No. of Mating Cycles: 50; Operating Temperature Max: 125°C; Operating Temperature Min: -45°C; Voltage Rating VAC: 50V; Withstand Voltage: 150VAC

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF12(3.5)-20DP-0.5V(86
  • DF123.5-20DP-0.5V86

Technical Specifications

Physical
Contact PlatingGold
Housing ColorBeige
Housing MaterialPlastic
Technical
Connector TypePlug
Contact Resistance50 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
GenderMale
Insulation Resistance500 MΩ
Number of Contacts20
Number of Positions20
Number of Rows2
OrientationStraight
PackagingCut Tape
Voltage Rating (AC)50 V
Dimensions
Contact Pitch500 µm
Height2.8 mm
Lead Pitch500 µm
Length8 mm
Pitch500 µm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12(3.5)-20DP-0.5V(86).

element14 APAC
Datasheet11 pages15 years ago
Sager Electronics
Datasheet11 pages7 years ago
Hirose SCT
Technical Drawing2 pages5 years ago
Datasheet11 pages5 years ago
Future Electronics
Datasheet11 pages5 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant