HIROSE ELECTRIC DF12(3.0)-32DP-0.5V(86)

Board-to-Board Connector with 0.5-mm Pitch and 3 - 5-mm Height - DF12 Series (HIROSE ELECTRIC)
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Technical
Connector TypePlug
Contact Resistance50 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-45 °C
Number of Contacts32
Number of Positions32
Number of Rows2
OrientationStraight
PackagingCut Tape
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Contact Pitch500 µm
Height2.3 mm
Lead Pitch500 µm
Length11 mm
Mated Stacking Heights3 mm
Pitch500 µm
Stack Height3 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12(3.0)-32DP-0.5V(86).

Future Electronics
Datasheet11 pages15 years ago
Datasheet11 pages5 years ago
Sager Electronics
Datasheet11 pages8 years ago
Hirose SCT
Technical Drawing2 pages5 years ago
Datasheet11 pages5 years ago
DigiKey
Datasheet11 pages20 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF12(3.0)-32DP-0.5V(86).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF12(3.0)-32DP-0.5V(86) provided by its distributors.

Board-to-Board Connector with 0.5-mm Pitch and 3 - 5-mm Height - DF12 Series (HIROSE ELECTRIC)
DF12 Series 32 Position Dual Row 3 mm SMT 0.5 mm SMT Header
0.5mm Pitch 3.0/3.5/4.0/5.0mm Stack Height SMT Board to Board Connectors
Hirose SCT
Conn Board to Board HDR 32 POS 0.5mm Solder ST SMD Embossed T/R
CONN HEADER 32POS 3MM SMT 0.5MM
Connector, Stacking, Header, 32Pos; Product Range:df12 Series; No. Of Contacts:32Contacts; Gender:header; Pitch Spacing:0.5Mm; Contact Termination Type:surface Mount; No. Of Rows:2Rows; Row Pitch:-; Contact Plating:gold Plated Rohs Compliant: Yes

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF12(3.0)-32DP-0.5V(86

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Technical
Connector TypePlug
Contact Resistance50 mΩ
Contact Voltage Rating (AC)50 V
Current Rating300 mA
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-45 °C
Number of Contacts32
Number of Positions32
Number of Rows2
OrientationStraight
PackagingCut Tape
TerminationSMD/SMT
Voltage Rating50 V
Dimensions
Contact Pitch500 µm
Height2.3 mm
Lead Pitch500 µm
Length11 mm
Mated Stacking Heights3 mm
Pitch500 µm
Stack Height3 mm
Width4.6 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF12(3.0)-32DP-0.5V(86).

Future Electronics
Datasheet11 pages15 years ago
Datasheet11 pages5 years ago
Sager Electronics
Datasheet11 pages8 years ago
Hirose SCT
Technical Drawing2 pages5 years ago
Datasheet11 pages5 years ago
DigiKey
Datasheet11 pages20 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant