HRS DF12(3.0)-20DS-0.5V(86)

Sorry, No distributors found

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts

Technical Specifications

Housing Color Beige
RoHS Compliant
Size-Height 2.2 mm
Gender Female
Color Beige
Pin Pitch 500 µm
Number of Positions 20
Voltage Rating (AC) 50 V
Contact Plating Gold
Number of Rows 2
Contact Resistance 50 mΩ
Number of Mating Cycles 50
Number of Contacts 20
Insulation Material Nylon
Mounting Type Surface Mount
Size-Width 3.6 mm
Size-Length 8 mm
Contact Material Phosphor Copper
Flammability Rating UL 94 V-0
Housing Material Plastic
Current Rating 300 mA
Lead-Free Status Lead Free
Insulation Resistance 500 MΩ


Datasheet 11 pages 8 years ago
Future Electronics
Datasheet 11 pages 8 years ago
Datasheet 11 pages 12 years ago


Alternate Names

HRS (HIROSE) DF12(3.0)-20DS-0.5V(86)
HIROSE(HRS) DF12(3.0)-20DS-0.5V(86)

Search for other parts like DF12 »