HIROSE ELECTRIC DF11Z-16DS-2V(20)

[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11Z-16DS-2V(20)
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Current Rating2 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts16
Number of Positions16
Number of Rows2
TerminationSMD/SMT
Voltage Rating250 V
Dimensions
Lead Pitch2 mm
Pitch2 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11Z-16DS-2V(20).

Upverter
Datasheet14 pages8 years ago
Sager Electronics
Datasheet14 pages13 years ago
Datasheet14 pages5 years ago
Factory Futures
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
Future Electronics
Datasheet14 pages5 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-47.32%

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11Z-16DS-2V(20).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11Z-16DS-2V(20) provided by its distributors.

[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11Z-16DS-2V(20)
Headers & Wire Housings 2MM V PCB RECEPTACLE 16P DR SMT TIN
DF11Z Series 16 Position Dual Row Socket 2 mm SMT Header
Conn Socket Strip SKT 16 POS 2mm Solder ST SMD Stick

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF-11Z-16DS-2V(20)

Technical Specifications

Physical
ColorBeige
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeReceptacle, Socket
Contact GenderFemale
Current Rating2 A
GenderFemale
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts16
Number of Positions16
Number of Rows2
TerminationSMD/SMT
Voltage Rating250 V
Dimensions
Lead Pitch2 mm
Pitch2 mm
Row Spacing2.0066 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11Z-16DS-2V(20).

Upverter
Datasheet14 pages8 years ago
Sager Electronics
Datasheet14 pages13 years ago
Datasheet14 pages5 years ago
Factory Futures
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
Future Electronics
Datasheet14 pages5 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant