HIROSE ELECTRIC DF11Z-16DP-2V(27)

[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige, Black
Contact PlatingTin
Housing ColorBlack
MountSurface Mount, Through Hole
Technical
Connector TypeHeader, Male Pin
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Fastening TypeDetent
Number of Positions16
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Contact Pitch2 mm
Height7.2 mm
Length23.5 mm
Pitch2 mm
Row Spacing2.0066 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11Z-16DP-2V(27).

Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet14 pages8 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
-7.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11Z-16DP-2V(27).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11Z-16DP-2V(27) provided by its distributors.

[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Headers & Wire Housings 16P STRT MALE HDR SM T,BD MNT SN
CONN HEADER SMD 16POS 2MM
SMD CON 16W STR PIN 2MM
543-2023-6-27 REEL

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBeige, Black
Contact PlatingTin
Housing ColorBlack
MountSurface Mount, Through Hole
Technical
Connector TypeHeader, Male Pin
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Fastening TypeDetent
Number of Positions16
Number of Rows2
OrientationStraight
TerminationSolder
Dimensions
Contact Pitch2 mm
Height7.2 mm
Length23.5 mm
Pitch2 mm
Row Spacing2.0066 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11Z-16DP-2V(27).

Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet14 pages8 years ago
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant