HIROSE ELECTRIC DF11GZ-22DP-2V(20)

[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11GZ-22DP-2V(20)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeHeader, Male Pin
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Fastening TypeDetent
GenderMale
Number of Contacts22
Number of Positions22
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Pitch2 mm
Height7.2 mm
Lead Pitch2 mm
Length29.5 mm
Pitch2 mm
Row Spacing2.0066 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11GZ-22DP-2V(20).

Future Electronics
Technical Drawing2 pages5 years ago
Hirose SCT
Datasheet15 pages4 years ago
Sager Electronics
Datasheet2 pages5 years ago
Datasheet14 pages5 years ago
Datasheet14 pages8 years ago
Factory Futures
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-30.56%

Alternate Parts

Price @ 1000
$ 1.34
$ 2.22
$ 2.22
Stock
443
1,360
1,360
Authorized Distributors
4
2
2
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
22
22
22
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Gold
Gold
Housing Material
Plastic
Polyamide
Polyamide

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11GZ-22DP-2V(20).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11GZ-22DP-2V(20) provided by its distributors.

[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11GZ-22DP-2V(20)
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
DF11 Series 22 Position Dual Row 2 mm Surface Mount Header
Headers & Wire Housings 2MM V PCB HEADER 22P DR SMT TIN
Conn Shrouded Header HDR 22 POS 2mm Solder ST SMD Tube

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11GZ-22DP2V(20)

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPlastic
MountSurface Mount
Technical
Connector TypeHeader, Male Pin
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Fastening TypeDetent
GenderMale
Number of Contacts22
Number of Positions22
Number of Rows2
OrientationStraight
Schedule B8536694040
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Pitch2 mm
Height7.2 mm
Lead Pitch2 mm
Length29.5 mm
Pitch2 mm
Row Spacing2.0066 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11GZ-22DP-2V(20).

Future Electronics
Technical Drawing2 pages5 years ago
Hirose SCT
Datasheet15 pages4 years ago
Sager Electronics
Datasheet2 pages5 years ago
Datasheet14 pages5 years ago
Datasheet14 pages8 years ago
Factory Futures
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant