HIROSE ELECTRIC DF11GZ-10DP-2V(20)

10 Position 2mm Pitch Dual Row (2x5) Straight Surface Mount (SMT)Header
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Technical
Connector TypeHeader, Male Pin
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Fastening TypeDetent
GenderMale
Max Current Rating2 A
Max Operating Temperature85 °C
Manufacturer Package IdentifierDF11GZ-10DP-2V(20)
Min Operating Temperature-30 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Pitch2 mm
Depth6.2 mm
Height7.2 mm
Lead Pitch2 mm
Length17.5 mm
Pitch2 mm
Row Spacing2.0066 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11GZ-10DP-2V(20).

Hirose SCT
Technical Drawing2 pages5 years ago
Datasheet15 pages4 years ago
Future Electronics
Datasheet15 pages4 years ago
Datasheet2 pages7 years ago
Datasheet14 pages13 years ago
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
Sager Electronics
Datasheet2 pages5 years ago
Datasheet14 pages8 years ago
Datasheet2 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Inventory History

3 month trend:
-36.75%

Alternate Parts

Price @ 1000
$ 0.886
$ 0.818
$ 0.818
Stock
10,895
153,126
153,126
Authorized Distributors
4
10
10
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
10
10
10
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Tin
Tin
Tin
Housing Material
Polyamide
Polyamide
Polyamide

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11GZ-10DP-2V(20).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11GZ-10DP-2V(20) provided by its distributors.

10 Position 2mm Pitch Dual Row (2x5) Straight Surface Mount (SMT)Header
Conn Shrouded Header HDR 10 POS 2mm Solder ST Top Entry SMD Tube
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11GZ-10DP-2V(20)
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Headers & Wire Housings 2MM V PCB HEADER 10P DR SMT TIN

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11GZ-10DP-2V20
  • DF11GZ-10DP2V(20)
  • DF11GZ-10DP2V20
  • DF11GZ10DP2V(20)
  • DF11GZ10DP2V20

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Technical
Connector TypeHeader, Male Pin
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Fastening TypeDetent
GenderMale
Max Current Rating2 A
Max Operating Temperature85 °C
Manufacturer Package IdentifierDF11GZ-10DP-2V(20)
Min Operating Temperature-30 °C
Number of Contacts10
Number of Positions10
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Pitch2 mm
Depth6.2 mm
Height7.2 mm
Lead Pitch2 mm
Length17.5 mm
Pitch2 mm
Row Spacing2.0066 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11GZ-10DP-2V(20).

Hirose SCT
Technical Drawing2 pages5 years ago
Datasheet15 pages4 years ago
Future Electronics
Datasheet15 pages4 years ago
Datasheet2 pages7 years ago
Datasheet14 pages13 years ago
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
Sager Electronics
Datasheet2 pages5 years ago
Datasheet14 pages8 years ago
Datasheet2 pages11 years ago
DigiKey
Datasheet2 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant