HIROSE ELECTRIC DF11G-32DP-2V(50)

Headers & Wire Housings 2MM V PCB HEADER 34P DR SMT GLD
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Technical
Connector TypeHeader, Male Pin
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Fastening TypeDetent
GenderMale
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts32
Number of Positions32
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Pitch2 mm
Depth6.2 mm
Height7.2 mm
Lead Pitch2 mm
Length39.5 mm
Pitch2 mm
Row Spacing2.0066 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11G-32DP-2V(50).

Sager Electronics
Datasheet14 pages5 years ago
Datasheet2 pages9 years ago
Datasheet14 pages8 years ago
Factory Futures
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet15 pages4 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet14 pages13 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
-9.81%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11G-32DP-2V(50).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11G-32DP-2V(50) provided by its distributors.

Headers & Wire Housings 2MM V PCB HEADER 34P DR SMT GLD
DF11 Series 32 Position 2 mm Board Mounting Plug Header
Conn Shrouded Header HDR 32 POS 2mm Solder ST SMD Tube
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
CONN HEADER 32POS 2MM SMD GOLD

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Technical Specifications

Physical
ColorBeige
Contact MaterialBrass
Contact PlatingGold
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Technical
Connector TypeHeader, Male Pin
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Fastening TypeDetent
GenderMale
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts32
Number of Positions32
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating250 V
Dimensions
Contact Pitch2 mm
Depth6.2 mm
Height7.2 mm
Lead Pitch2 mm
Length39.5 mm
Pitch2 mm
Row Spacing2.0066 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11G-32DP-2V(50).

Sager Electronics
Datasheet14 pages5 years ago
Datasheet2 pages9 years ago
Datasheet14 pages8 years ago
Factory Futures
Datasheet14 pages13 years ago
Datasheet14 pages14 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet15 pages4 years ago
Future Electronics
Datasheet2 pages7 years ago
Datasheet14 pages13 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant