HIROSE ELECTRIC DF11E-14DP-2DSA

[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Housing ColorBlack
Technical
Connector TypeHeader, Male Pin
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Number of Positions14
Number of Rows2
OrientationStraight
Dimensions
Contact Pitch2 mm
Height6.6 mm
Length16 mm
Pitch2 mm
Row Spacing2.0066 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11E-14DP-2DSA.

Hirose SCT
Datasheet15 pages4 years ago
Sager Electronics
Datasheet14 pages5 years ago
Datasheet14 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11E-14DP-2DSA.

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11E-14DP-2DSA provided by its distributors.

[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Headers & Wire Housings 14P STRT MALE HDR BD MNT,THRU HL SN
CONN HEADER VERT 14POS 2MM
543-0756-6-00 BAG

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11E14DP2DSA

Technical Specifications

Physical
Contact PlatingTin
Housing ColorBlack
Technical
Connector TypeHeader, Male Pin
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Number of Positions14
Number of Rows2
OrientationStraight
Dimensions
Contact Pitch2 mm
Height6.6 mm
Length16 mm
Pitch2 mm
Row Spacing2.0066 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11E-14DP-2DSA.

Hirose SCT
Datasheet15 pages4 years ago
Sager Electronics
Datasheet14 pages5 years ago
Datasheet14 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant