HIROSE ELECTRIC DF11CZ-28DP-2V(27)

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Number of Pins28
Technical
Connector TypeHeader, Male Pin
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating1 A
Fastening TypeDetent
GenderMale
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts28
Number of Positions28
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)30 V
Dimensions
Contact Pitch2 mm
Depth6.2 mm
Height7.2 mm
Lead Pitch2 mm
Length35.5 mm
Pitch2 mm
Row Spacing2 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11CZ-28DP-2V(27).

element14 APAC
Datasheet14 pages15 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet14 pages5 years ago
Datasheet14 pages8 years ago

Inventory History

3 month trend:
-0.09%

Alternate Parts

Price @ 1000
$ 1.26
$ 1.512
$ 1.512
Stock
22,557
326
326
Authorized Distributors
8
1
1
Gender
Male
Male
Male
Pitch
2 mm
2 mm
2 mm
Number of Positions
28
28
28
Number of Rows
2
2
2
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Tin
Tin
Tin
Housing Material
Polyamide
Plastic
Plastic

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11CZ-28DP-2V(27).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11CZ-28DP-2V(27) provided by its distributors.

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Conn Shrouded Header HDR 28 POS 2mm Solder ST SMD Embossed T/R
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) |Hirose(Hrs) DF11CZ-28DP-2V(27)
Headers & Wire Housings 28P STRT HEADER SMT, BD MNT SN MALE
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
HEADER, 2MM, SMT, 28WAY; Pitch Spacing: 2mm; No. of Contacts: 28Contacts; Gender: Header; Product Range: -; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Contact Plating: Tin Plated Contacts; Contact Material: Brass; Colour: Black; Contact Resistance: 30mohm; Flammability Rating: UL94V-0; Insulation Resistance: 1000Mohm; No. of Mating Cycles: 30; Row Pitch: 2mm; Voltage Rating VAC: 30V

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HRS(Hirose)
  • HIROS
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11CZ-28DP2V(27)

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBeige
Housing MaterialPolyamide
MountSurface Mount
Number of Pins28
Technical
Connector TypeHeader, Male Pin
Contact GenderMale
Contact Resistance30 mΩ
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating1 A
Fastening TypeDetent
GenderMale
Insulation Resistance1 GΩ
Max Current Rating2 A
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Contacts28
Number of Positions28
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating100 V
Voltage Rating (AC)30 V
Dimensions
Contact Pitch2 mm
Depth6.2 mm
Height7.2 mm
Lead Pitch2 mm
Length35.5 mm
Pitch2 mm
Row Spacing2 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11CZ-28DP-2V(27).

element14 APAC
Datasheet14 pages15 years ago
Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet14 pages5 years ago
Datasheet14 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant