HIROSE ELECTRIC DF11CZ-26DS-2V(22)

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Contact PlatingTin
Housing ColorBeige
MountSurface Mount
Number of Pins26
Technical
Connector TypeHeader, Receptacle, Socket
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Number of Contacts26
Number of Positions26
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating30 V
Dimensions
Contact Pitch2 mm
Height5.95 mm
Length33.5 mm
Pitch2 mm
Row Spacing2.0066 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11CZ-26DS-2V(22).

Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet14 pages7 years ago
Datasheet2 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for HIROSE ELECTRIC DF11CZ-26DS-2V(22).

Related Parts

Descriptions

Descriptions of HIROSE ELECTRIC DF11CZ-26DS-2V(22) provided by its distributors.

Board-to-Cable Connector (2-mm Pitch, Dual-Row Pin Type) - DF11 Series (HIROSE ELECTRIC)
[SignalBee™] 2.0mm Double-Row Connectors (UL/CSA Certified)
Hirose SCT
Headers & Wire Housings 26P STRT SCKT SMT,BD MNT SN FEM
Conn Wire to Board 26 POS 2mm Solder ST SMD T/R
[Signalbee ] 2.0Mm Pitch, Double-Row Connector (Ul/Csa Compliant) Rohs Compliant: Yes |Hirose(Hrs) DF11CZ-26DS-2V(22)
CONNECTOR, RCPT, 26POS, 2ROW, 2MM;

Manufacturer Aliases

HIROSE ELECTRIC has several brands around the world that distributors may use as alternate names. HIROSE ELECTRIC may also be known as the following names:

  • HIROSE
  • HRS
  • Hirose Electric Co Ltd
  • HIRO
  • HIROSE ELECTRIC USA INC
  • HIROSE ELECT
  • HIROSE ELECTRIC UK LTD
  • HIROS
  • HRS(Hirose)
  • Hirose Connector
  • HIROSE(HRS)
  • HIROSE ELECTRIC USA
  • HIROSE ELECTRIC / HRS
  • Hirose Electronic Co Ltd
  • HIROSE ELECTRONIC
  • HIROSE ELECTRIC GROUP
  • Hirose Connectors
  • HIROSE ELECTRIC EUROPE
  • HIROSE ELECTRIC CO LTD (VA)
  • Rose
  • HIROSE ELECTRIC COMPANY LIMITE
  • HIROSE (Strategic)
  • 0533 HIROSE
  • HIROSE(RoHS)
  • HiroseConne
  • Hirose Electric Co L

Part Number Aliases

This part may be known by these alternate part numbers:

  • DF11CZ-26DS-2V(22

Technical Specifications

Physical
ColorBlack
Contact MaterialTin
Contact PlatingTin
Housing ColorBeige
MountSurface Mount
Number of Pins26
Technical
Connector TypeHeader, Receptacle, Socket
Contact Voltage Rating (AC)250 V
Contact Voltage Rating (DC)250 V
Current Rating2 A
Number of Contacts26
Number of Positions26
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating30 V
Dimensions
Contact Pitch2 mm
Height5.95 mm
Length33.5 mm
Pitch2 mm
Row Spacing2.0066 mm
Width8 mm

Documents

Download datasheets and manufacturer documentation for HIROSE ELECTRIC DF11CZ-26DS-2V(22).

Hirose SCT
Technical Drawing2 pages9 years ago
Datasheet15 pages4 years ago
Sager Electronics
Datasheet2 pages9 years ago
Datasheet14 pages7 years ago
Datasheet2 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant